RS PRO, Thermoplastic Screw Terminal, 1 x 18 AWG, 3 x 20 → 3 x 16 AWG

Bulk discount available

Subtotal (1 bag of 50 units)*

£1.65

(exc. VAT)

£2.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
50 - 450£0.033£1.65
500 - 950£0.03£1.50
1000 - 2450£0.028£1.40
2500 - 4950£0.026£1.30
5000 +£0.023£1.15

*price indicative

RS Stock No.:
178-8753
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Orientation

Straight

Wire Size

1 x 18 AWG, 3 x 20 → 3 x 16 AWG

Minimum Wire Size AWG

3 x 20AWG

Maximum Wire Size AWG

1 x 18 AWG, 3 x 16AWG

Body Material

Thermoplastic

Colour

Orange

COO (Country of Origin):
TW
The RS PRO screw-on wire cap connector with spring inserted has temperature rating of 105°C and electrical rating of 300 volts. The housing material is made up from thermoplastic and spring material is made up from stainless steel.

Orientation Straight
Colour Blue
Maximum Wire Size AWG 3 x 16AWG