Wurth Elektronik Brass Screw Terminal, Vertical, 50A
- RS Stock No.:
- 176-9869
- Mfr. Part No.:
- 74651173R
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9869
- Mfr. Part No.:
- 74651173R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Vertical | |
| Product Type | Screw Terminal | |
| Current | 50A | |
| Pitch | 2.54mm | |
| Snap-In | Yes | |
| Number of Legs | 4 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Standards/Approvals | RoHS, DIN 76-1:2016-08, DIN EN 61760-2, DIN ISO 2768-1m | |
| Number of Rows | 2 | |
| Series | WP-THRSH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Vertical | ||
Product Type Screw Terminal | ||
Current 50A | ||
Pitch 2.54mm | ||
Snap-In Yes | ||
Number of Legs 4 | ||
Body Material Brass | ||
Body Plating Tin | ||
Standards/Approvals RoHS, DIN 76-1:2016-08, DIN EN 61760-2, DIN ISO 2768-1m | ||
Number of Rows 2 | ||
Series WP-THRSH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- DE
Solderable high current Wire-to-Board connections with a focus on automated assembly
Angled assembling of cable or PCBs
Angled assembling of PCBs on housings
Related links
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Vertical, 50A
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Horizontal, 50A
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal, Vertical
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 160A

