Keystone, Brass Screw Terminal, 22 → 14 AWG, 15A
- RS Stock No.:
- 119-4011
- Mfr. Part No.:
- 8191
- Brand:
- Keystone
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 119-4011
- Mfr. Part No.:
- 8191
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Orientation | Straight | |
| Wire Size | 22 → 14 AWG | |
| Current Rating | 15A | |
| Number of Legs | 4 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Maximum Wire Size | 14AWG | |
| Minimum Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Orientation Straight | ||
Wire Size 22 → 14 AWG | ||
Current Rating 15A | ||
Number of Legs 4 | ||
Body Material Brass | ||
Body Plating Tin | ||
Maximum Wire Size 14AWG | ||
Minimum Wire Size 22AWG | ||
- COO (Country of Origin):
- US
