Fischer Elektronik Fibreglass Reinforced Polyamide Screw Insulator IB 1, 3.2 mm
- RS Stock No.:
- 283-7492
- Distrelec Article No.:
- 175-60-233
- Mfr. Part No.:
- IB 1
- Brand:
- Fischer Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 283-7492
- Distrelec Article No.:
- 175-60-233
- Mfr. Part No.:
- IB 1
- Brand:
- Fischer Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Screw Insulator | |
| Inside Diameter | 3.1mm | |
| Outside Diameter | 3.9mm | |
| Length | 3.2mm | |
| Flange Diameter | 7.1mm | |
| Flange Thickness | 7.1mm | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Screw Insulator | ||
Inside Diameter 3.1mm | ||
Outside Diameter 3.9mm | ||
Length 3.2mm | ||
Flange Diameter 7.1mm | ||
Flange Thickness 7.1mm | ||
Colour Black | ||
Material Fibreglass Reinforced Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Isolator Cap is a high-quality insulator cap suitable for various electronic applications. With features like glass fibre filled Polyamide material and UL 94: V-0 Flammability rating, this cap ensures reliable insulation and safety for user's components.
Made from high-quality glass fibre filled Polyamide material for durability and reliability
UL 94 V-0 Flammability rating for enhanced safety in electronic applications
Designed to compensate for different transistor flange levels with pressed-in sleeves
Dielectric strength of over 30 KV/mm for efficient insulation performance
