Steel 1400 Piece Screw/Bolt Kit
- RS Stock No.:
- 693-4895
- Mfr. Part No.:
- P-3 3MC M4/M5 KIT
- Brand:
- Yahata Neji
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-4895
- Mfr. Part No.:
- P-3 3MC M4/M5 KIT
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Number of Pieces | 1400 | |
| Screw/Bolt Type | Sems Screw | |
| Head Shape | Pan | |
| Screw/Bolts Lengths | 4 → 25mm | |
| Thread Size | M4, M5 | |
| Material | Steel | |
| Finish | Chrome Plated | |
| Screw/Bolt Length Longest | 25mm | |
| Screw/Bolt Length Shortest | 4mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Number of Pieces 1400 | ||
Screw/Bolt Type Sems Screw | ||
Head Shape Pan | ||
Screw/Bolts Lengths 4 → 25mm | ||
Thread Size M4, M5 | ||
Material Steel | ||
Finish Chrome Plated | ||
Screw/Bolt Length Longest 25mm | ||
Screw/Bolt Length Shortest 4mm | ||
- COO (Country of Origin):
- JP
