Self drilling self tap,hex head,5.5 x 38
- RS Stock No.:
- 507-2347
- Mfr. Part No.:
- DIN 7504
- Brand:
- DIN
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£7.69
(exc. VAT)
£9.23
(inc. VAT)
- RS Stock No.:
- 507-2347
- Mfr. Part No.:
- DIN 7504
- Brand:
- DIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DIN | |
| Number of Pieces | 1190 | |
| Screw/Bolt Type | Self Tapping Screw | |
| Head Shape | Pan | |
| Screw/Bolts Lengths | 9 → 25mm | |
| Thread Size | No. 6, No. 8, No. 10 | |
| Material | Steel | |
| Finish | Galvanised | |
| Screw/Bolt Length Longest | 25mm | |
| Screw/Bolt Length Shortest | 9mm | |
| Select all | ||
|---|---|---|
Brand DIN | ||
Number of Pieces 1190 | ||
Screw/Bolt Type Self Tapping Screw | ||
Head Shape Pan | ||
Screw/Bolts Lengths 9 → 25mm | ||
Thread Size No. 6, No. 8, No. 10 | ||
Material Steel | ||
Finish Galvanised | ||
Screw/Bolt Length Longest 25mm | ||
Screw/Bolt Length Shortest 9mm | ||
Non Compliant
