Vikan Polypropylene, Stainless Steel Floor Scraper, 1 piece

Unavailable
RS will no longer stock this product.
RS Stock No.:
238-1688
Mfr. Part No.:
29093
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Type

Floor Scraper

Material

Polypropylene, Stainless Steel

Non Sparking

No

Number of Pieces

1

RoHS Status: Not Applicable

The Vikan scraper with flexible steel blade is ideal for cleaning powder towers and other surfaces where extra force is needed to loosen dirt. This scraper has rounded edges and a flexible steel blade to protect surfaces from scratching.

Blade Thickness 0.5 mm
Material polypropylene stainless steel (AISI 304)
Colour blue
Length 260 mm