Vikan Stainless Steel Hand Scraper, 1 piece
- RS Stock No.:
- 177-4092
- Mfr. Part No.:
- 40118
- Brand:
- Vikan
Stock information currently inaccessible
- RS Stock No.:
- 177-4092
- Mfr. Part No.:
- 40118
- Brand:
- Vikan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Type | Hand Scraper | |
| Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Type Hand Scraper | ||
Material Stainless Steel | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Great for removing hard-to-reach sticky deposits and dried or burnt-on foods or ingredients, this Scraper features a stainless flex steel blade with protective rounded corners, a high-strength attachment, and a threaded handle that fits any Vikan colour-coded extension handle. While not intended for floor cleaning proper, this product can be used to remove lighter soils on floors.
