Spontex Beige Scourer 128mm x 83mm x 28mm, for Cleaning Use
- RS Stock No.:
- 334-074
- Mfr. Part No.:
- 95000129
- Brand:
- Spontex
Subtotal (1 pack of 10 units)*
£10.02
(exc. VAT)
£12.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.02 | £1.002 |
*price indicative
- RS Stock No.:
- 334-074
- Mfr. Part No.:
- 95000129
- Brand:
- Spontex
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
| Brand | Spontex | |
| Type | Sponge | |
| Colour | Beige | |
| Application | Cleaning | |
| Height | 28mm | |
| Length | 128mm | |
| Width | 83mm | |
| Trade Name | SPONTEX AZELLA 100 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Type Sponge | ||
Colour Beige | ||
Application Cleaning | ||
Height 28mm | ||
Length 128mm | ||
Width 83mm | ||
Trade Name SPONTEX AZELLA 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Spontex Compressed cellulose sponge is certified for food contact, making it a safe and reliable choice for kitchen and food-related tasks. It is made from cellulose, ensuring excellent absorbency, and is colored with food-safe pigments for added functionality.
100% biodegradable
The sponge is compostable in household compost
The sponge is home compostable after rinsing
The sponge is compostable in household compost
The sponge is home compostable after rinsing
Related links
- Spontex Brown Sponge Scourer 128mm x 84mm
- Spontex White Scourer 130mm x 84mm x 28mm, for Cleaning Use
- Spontex Blonde for Cleaning Use
- Spontex Blue for Cleaning Use
- Spontex Blonde for Cleaning Use
- Spontex Blonde for Cleaning Use
- Spontex Pink Scourer 620mm x 400mm x 5.2mm, for Cleaning Use
- Spontex Blue Scourer 206mm x 185mm x 5.2mm, for Cleaning Use