Spontex Yellow Scourer 510mm x 360mm x , for Cleaning Use
- RS Stock No.:
- 334-059
- Mfr. Part No.:
- 95061081
- Brand:
- Spontex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 334-059
- Mfr. Part No.:
- 95061081
- Brand:
- Spontex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Type | Wiper Dispenser | |
| Colour | Yellow | |
| Application | Cleaning | |
| Length | 510mm | |
| Width | 360mm | |
| Trade Name | SPONTEX STELLAIR 1081 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Type Wiper Dispenser | ||
Colour Yellow | ||
Application Cleaning | ||
Length 510mm | ||
Width 360mm | ||
Trade Name SPONTEX STELLAIR 1081 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spontex Reusable non-woven multi-purpose cloths are designed for a variety of cleaning tasks. Made from a blend of 65% viscose and 35% polyester, they offer excellent absorbency, strength, and durability for long-lasting use.
Excellent wiping efficiency
Colour coded to indicate recommended area of use
Colour coded to indicate recommended area of use
Related links
- Spontex White Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Green Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Pink Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Blue Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Yellow Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
- Spontex White for Cleaning Use
- Spontex Green Scourer 360mm x 360mm x , for Cleaning Use
- Spontex Pink Scourer 620mm x 400mm x 5.2mm, for Cleaning Use