Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£78.09
(exc. VAT)
£93.71
(inc. VAT)
- RS Stock No.:
- 285-7239
- Mfr. Part No.:
- C80766
- Brand:
- C.A.T.U
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C.A.T.U | |
| Overall Length | 155 mm | |
| Product Type | Scissor | |
| Handle Material | Steel | |
| Select all | ||
|---|---|---|
Brand C.A.T.U | ||
Overall Length 155 mm | ||
Product Type Scissor | ||
Handle Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The C.K Cutting Out Scissors are designed for precise cutting and durability. With forged and hardened steel construction, these scissors offer long-term performance. The nickel-plated finish provides protection while the screw adjustment allows for customization. The C.K Cutting Out Scissors are a must-have tool for any cutting or crafting project.
Forged and hardened steel construction for long-term performance
Nickel-plated finish for protection from corrosion
Screw adjustment for customized use
Ideal for cutting out precise shapes and patterns
Perfect for crafting, sewing, and DIY projects
Related links
- CK 160 mm Forged Steel General Purpose Scissor
- ideal-tek 155 mm Carbon Steel General Purpose Scissor
- Wiha 160 mm Scissor
- Phoenix Contact 155 mm AUS-8 Steel Electrician Scissors Scissor
- Facom 155 mm Left/Right Hand Model Scissor
- ideal-tek 155 mm Stainless Steel General Purpose Scissor
- Bessey 200 mm Stainless Steel Scissor
- ideal-tek 200 mm Stainless Steel General Purpose Scissor

