Facom 160 mm Stainless Steel Scissors
- RS Stock No.:
- 188-3896
- Mfr. Part No.:
- 841A.3
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3896
- Mfr. Part No.:
- 841A.3
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Length | 40.0 mm | |
| Blade Material | Stainless Steel | |
| Overall Length | 160 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Length 40.0 mm | ||
Blade Material Stainless Steel | ||
Overall Length 160 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Complete structure in steel (blades + handles).
Crimping part.
Cable Cutter Ø 50 mm on both blades.
Slot for stripping cable (1,5mm - 2,5mm – 4 mm).
Stainless Steel blade.
Holder with belt hooking clip.
Anti-slip ridges on rings for handhold.
Big and small eye for large or small fingers.
Crimping part.
Cable Cutter Ø 50 mm on both blades.
Slot for stripping cable (1,5mm - 2,5mm – 4 mm).
Stainless Steel blade.
Holder with belt hooking clip.
Anti-slip ridges on rings for handhold.
Big and small eye for large or small fingers.
