Facom 150 mm Electricians Scissors
- RS Stock No.:
- 162-6079
- Mfr. Part No.:
- 841
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 162-6079
- Mfr. Part No.:
- 841
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Length | 33 mm | |
| Overall Length | 150 mm | |
| Scissor Type | Electricians | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Length 33 mm | ||
Overall Length 150 mm | ||
Scissor Type Electricians | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
