Vishay 45V 20A, Schottky Diode, 2-Pin P600 VSB2045-M3/54
- RS Stock No.:
- 919-5778
- Mfr. Part No.:
- VSB2045-M3/54
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-5778
- Mfr. Part No.:
- VSB2045-M3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | P600 | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 580mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 10ns | |
| Diameter | 9.1mm | |
| Peak Non-Repetitive Forward Surge Current | 250A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type P600 | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 580mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 10ns | ||
Diameter 9.1mm | ||
Peak Non-Repetitive Forward Surge Current 250A | ||
- COO (Country of Origin):
- CN
