Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4007GP-E3/54

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 220)

£0.067

(exc. VAT)

£0.08

(inc. VAT)

RS Stock No.:
918-9691
Mfr. Part No.:
1N4007GP-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Series

1N4007

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN

Vishay 1N4001GP-1N4007GP Glass Passivated Junction Plastic Rectifier


Benefits:


• Superectifier structure for high reliability application
• Cavity-free glass-passivated junction
• Low forward voltage drop
• Low leakage current, typical IR less than 0.1 μA
• High forward surge capability
• Cost-effective

Features:


• DO-204AL (DO-41), molded epoxy over glass body
• Molding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade Base P/NHE3 - RoHS-compliant, AEC-Q101 qualified
• Polarity: Color band denotes cathode end

Typical Applications:


• High frequency inverters
• Free wheeling diodes
• Polarity protection diodes for consumer and automotive applications


Diodes and Rectifiers, Vishay Semiconductor