HY Electronic Corp 20V 5A, Schottky Diode, 2-Pin DO-214AB SS52

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
917-9168
Mfr. Part No.:
SS52
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
CN