HY Electronic Corp 45V 15A, Schottky Diode, 3-Pin TO-277A S15P45
- RS Stock No.:
- 917-9118
- Mfr. Part No.:
- S15P45
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-9118
- Mfr. Part No.:
- S15P45
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mounting Type | Surface Mount | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 580mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 210A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mounting Type Surface Mount | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 580mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 210A | ||
- COO (Country of Origin):
- CN
