STMicroelectronics 120V 30A, Schottky Diode, 12-Pin PowerFLAT STPS30120DJF-TR
- RS Stock No.:
- 917-2769
- Mfr. Part No.:
- STPS30120DJF-TR
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.61
(exc. VAT)
£0.73
(inc. VAT)
- RS Stock No.:
- 917-2769
- Mfr. Part No.:
- STPS30120DJF-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 120V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 12 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 120V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 12 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics

