Wolfspeed 650V 57A, SiC Schottky Diode, 2-Pin TO-220 CVFD20065A

Bulk discount available

Subtotal (1 unit)*

£8.65

(exc. VAT)

£10.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£8.65
5 - 9£7.48
10 - 29£7.10
30 - 89£6.73
90 +£6.37

*price indicative

Packaging Options:
RS Stock No.:
915-8906
Mfr. Part No.:
CVFD20065A
Brand:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

57A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Diode Type

SiC Schottky

Pin Count

2

Maximum Forward Voltage Drop

1.8V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

1.4kA

COO (Country of Origin):
CN