COMCHIP TECHNOLOGY 60V 5A, Schottky Diode, 2-Pin DO-214AB CDBC560-G
- RS Stock No.:
- 906-6740
- Mfr. Part No.:
- CDBC560-G
- Brand:
- COMCHIP TECHNOLOGY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-6740
- Mfr. Part No.:
- CDBC560-G
- Brand:
- COMCHIP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMCHIP TECHNOLOGY | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 750mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand COMCHIP TECHNOLOGY | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 750mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- TW
Schottky Rectifiers, 3A to 5A
A range of general purpose Schottky Rectifiers from Comchip. These diodes exhibit low forward voltage drop with a fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low-power loss.
Ideal for surface mount applications
High surge current capability
Low forward voltage drop
UL recognized
High surge current capability
Low forward voltage drop
UL recognized
Diodes and Rectifiers, Comchip
