HY Electronic Corp 400V 1A, Silicon Junction Diode, 2-Pin A-SMA M4A

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-3324
Mfr. Part No.:
M4A
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Mounting Type

Surface Mount

Package Type

A-SMA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN