Taiwan Semi 40V 15mA, Schottky Diode, 2-Pin SOD-123 SD101CW RH
- RS Stock No.:
- 901-2664
- Mfr. Part No.:
- SD101CW RH
- Brand:
- Taiwan Semiconductor
Bulk discount available
Subtotal (1 pack of 250 units)*
£22.50
(exc. VAT)
£27.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 124750 | £0.09 | £22.50 |
| 125000 - 249750 | £0.068 | £17.00 |
| 250000 - 374750 | £0.06 | £15.00 |
| 375000 - 624750 | £0.054 | £13.50 |
| 625000 + | £0.049 | £12.25 |
*price indicative
- RS Stock No.:
- 901-2664
- Mfr. Part No.:
- SD101CW RH
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current | 15mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 900mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 1ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current 15mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 900mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 1ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
- COO (Country of Origin):
- TW
