Infineon 600V 6A, SiC Schottky Diode, 2-Pin TO-220 IDH06SG60CXKSA2
- RS Stock No.:
- 897-7387
- Mfr. Part No.:
- IDH06SG60CXKSA2
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 4 units)*
£6.14
(exc. VAT)
£7.368
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | £1.535 | £6.14 |
| 20 + | £1.505 | £6.02 |
*price indicative
- RS Stock No.:
- 897-7387
- Mfr. Part No.:
- IDH06SG60CXKSA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 2.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Peak Reverse Recovery Time | <10ns | |
| Peak Non-Repetitive Forward Surge Current | 32A | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type SiC Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 2.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Peak Reverse Recovery Time <10ns | ||
Peak Non-Repetitive Forward Surge Current 32A | ||
