Vishay 600V 16A, Dual Silicon Junction Diode, 3-Pin D2PAK VS-16CDU06-M3/I
- RS Stock No.:
- 894-9237
- Mfr. Part No.:
- VS-16CDU06-M3/I
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 894-9237
- Mfr. Part No.:
- VS-16CDU06-M3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | TO-263AC | |
Maximum Continuous Forward Current | 16A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | 2x Common Cathode Pair | |
Diode Type | Silicon Junction | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 1.4V | |
Number of Elements per Chip | 2 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 100ns | |
Peak Non-Repetitive Forward Surge Current | 200A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration 2x Common Cathode Pair | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.4V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 100ns | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor