Toshiba 60V 700mA, Schottky Diode, 2-Pin US-FLAT CUS04(TE85L,Q,M)
- RS Stock No.:
- 891-2737
- Mfr. Part No.:
- CUS04(TE85L,Q,M)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-2737
- Mfr. Part No.:
- CUS04(TE85L,Q,M)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | US-FLAT | |
| Maximum Continuous Forward Current | 700mA | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 580mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 20A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type US-FLAT | ||
Maximum Continuous Forward Current 700mA | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 580mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
- COO (Country of Origin):
- MY
