Toshiba Diode, 2-Pin SOT-323 DF3A5.6LFU(TE85L,F
- RS Stock No.:
- 891-2730
- Mfr. Part No.:
- DF3A5.6LFU(TE85L,F
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-2730
- Mfr. Part No.:
- DF3A5.6LFU(TE85L,F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 6V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 6V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
- COO (Country of Origin):
- JP
