Broadcom 15V 1A, Dual RF Mixer Diode, 3-Pin SOT-323 HSMS-282C-BLKG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
867-6624
Mfr. Part No.:
HSMS-282C-BLKG
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Series

Rectifier Type

RF Mixer

Diode Type

RF Mixer

Pin Count

3

Maximum Forward Voltage Drop

340mV

Number of Elements per Chip

2

Diode Technology

Schottky