onsemi 45V 10A, Schottky Diode, 8-Pin DFN NTS1045MFSG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
842-7942P
Mfr. Part No.:
NTS1045MFST1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DFN

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

8

Maximum Forward Voltage Drop

570mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

210A