Infineon 1600V 350A, Rectifier Diode, 2-Pin ND350N16KHPSA1

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£175.31

(exc. VAT)

£210.37

(inc. VAT)

RS Stock No.:
839-1143
Mfr. Part No.:
ND350N16KHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Maximum Continuous Forward Current

350A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.28V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

13kA