STMicroelectronics 80V 40A, Dual Schottky Diode, 3-Pin TO-220AB STPS40SM80CT
- RS Stock No.:
- 829-4001
- Mfr. Part No.:
- STPS40SM80CT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.63
(exc. VAT)
£4.355
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.726 | £3.63 |
| 25 + | £0.712 | £3.56 |
*price indicative
- RS Stock No.:
- 829-4001
- Mfr. Part No.:
- STPS40SM80CT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 80V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 985mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 985mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
