STMicroelectronics 60V 20A, Schottky Diode, 3-Pin TO-220AB STPS20M60ST
- RS Stock No.:
- 829-3991
- Mfr. Part No.:
- STPS20M60ST
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.71
(exc. VAT)
£4.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.742 | £3.71 |
| 25 - 45 | £0.722 | £3.61 |
| 50 - 95 | £0.70 | £3.50 |
| 100 - 195 | £0.686 | £3.43 |
| 200 + | £0.668 | £3.34 |
*price indicative
- RS Stock No.:
- 829-3991
- Mfr. Part No.:
- STPS20M60ST
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 565mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 600A | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 565mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 600A | ||
Schottky Barrier Diodes, 20A to 25A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
