Diodes Inc 60V 10A, Dual Schottky Diode, 3-Pin TO-220AB MBR2060CT-LJ
- RS Stock No.:
- 828-3269
- Mfr. Part No.:
- MBR2060CT-LJ
- Brand:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-3269
- Mfr. Part No.:
- MBR2060CT-LJ
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 810mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 180A | |
Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 810mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 180A | ||
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
