Infineon 85V 250mA, Fast Switching Diode Diode, 2-Pin SOD-323 BAS1603WE6327HTSA1
- RS Stock No.:
- 826-9907
- Mfr. Part No.:
- BAS1603WE6327HTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-9907
- Mfr. Part No.:
- BAS1603WE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current | 250mA | |
| Peak Reverse Repetitive Voltage | 85V | |
| Diode Configuration | Single | |
| Rectifier Type | Low Leakage | |
| Diode Type | Fast Switching Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Peak Non-Repetitive Forward Surge Current | 4.5A | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current 250mA | ||
Peak Reverse Repetitive Voltage 85V | ||
Diode Configuration Single | ||
Rectifier Type Low Leakage | ||
Diode Type Fast Switching Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Peak Non-Repetitive Forward Surge Current 4.5A | ||
