Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4004E6433HTMA1
- RS Stock No.:
- 826-9490
- Mfr. Part No.:
- BAS4004E6433HTMA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 reel of 500 units)*
£8.50
(exc. VAT)
£10.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.017 | £8.50 |
| 2500 + | £0.017 | £8.50 |
*price indicative
- RS Stock No.:
- 826-9490
- Mfr. Part No.:
- BAS4004E6433HTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 120mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Series | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 100ps | |
| Peak Non-Repetitive Forward Surge Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 120mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Series | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 100ps | ||
Peak Non-Repetitive Forward Surge Current 200mA | ||
