ROHM 200V 6A, Dual Silicon Junction Diode, 3-Pin TO-220FN RF601T2D

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.732

(exc. VAT)

£0.878

(inc. VAT)

RS Stock No.:
826-7885
Mfr. Part No.:
RF601T2D
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Through Hole

Package Type

TO-220FN

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

930mV

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

60A

COO (Country of Origin):
TH