ROHM 30V 100mA, Schottky Diode, 2-Pin VMD RB521G-30T2R

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-7633
Mfr. Part No.:
RB521G-30T2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

VMD

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

350mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

500mA

COO (Country of Origin):
TH