IXYS 1500V 735A, Silicon Junction Diode, W0735RA150
- RS Stock No.:
- 825-2640
- Mfr. Part No.:
- W0735RA150
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-2640
- Mfr. Part No.:
- W0735RA150
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Thread Mount | |
| Maximum Continuous Forward Current | 735A | |
| Peak Reverse Repetitive Voltage | 1500V | |
| Diode Configuration | Stud Anode | |
| Diode Type | Silicon Junction | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Diameter | 28.3mm | |
| Peak Non-Repetitive Forward Surge Current | 10kA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Thread Mount | ||
Maximum Continuous Forward Current 735A | ||
Peak Reverse Repetitive Voltage 1500V | ||
Diode Configuration Stud Anode | ||
Diode Type Silicon Junction | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Diameter 28.3mm | ||
Peak Non-Repetitive Forward Surge Current 10kA | ||
- COO (Country of Origin):
- GB
