IXYS 1600V 735A, Rectifier Diode, W0503SC160
- RS Stock No.:
- 825-2638
- Mfr. Part No.:
- W0503SC160
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-2638
- Mfr. Part No.:
- W0503SC160
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Thread Mount | |
| Maximum Continuous Forward Current | 735A | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | High Voltage | |
| Diode Type | Rectifier | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Diameter | 27.4mm | |
| Peak Non-Repetitive Forward Surge Current | 6.1kA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Thread Mount | ||
Maximum Continuous Forward Current 735A | ||
Peak Reverse Repetitive Voltage 1600V | ||
Diode Configuration Stud Cathode | ||
Rectifier Type High Voltage | ||
Diode Type Rectifier | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Diameter 27.4mm | ||
Peak Non-Repetitive Forward Surge Current 6.1kA | ||
- COO (Country of Origin):
- GB
