Diodes Inc 50V 3A, Silicon Junction Diode, 2-Pin DO-214AA ES3AB-13-F

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-1328
Mfr. Part No.:
ES3AB-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

100A