Diodes Inc 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54ATA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
822-2107
Mfr. Part No.:
BAT54ATA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Anode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA