Vishay 150V 10A, Dual Schottky Diode, 3-Pin TO-220AB V10150C-M3/4W
- RS Stock No.:
- 818-5247
- Mfr. Part No.:
- V10150C-M3/4W
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-5247
- Mfr. Part No.:
- V10150C-M3/4W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.41V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 60A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.41V | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 60A | ||
- COO (Country of Origin):
- KR
