Vishay 600V 12A, Silicon Junction Diode, 2-Pin TO-220F UGF12JT-E3/45
- RS Stock No.:
- 818-5219
- Mfr. Part No.:
- UGF12JT-E3/45
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£1.195
(exc. VAT)
£1.434
(inc. VAT)
- RS Stock No.:
- 818-5219
- Mfr. Part No.:
- UGF12JT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current | 12A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.75V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 50ns | |
| Peak Non-Repetitive Forward Surge Current | 135A | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current 12A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.75V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Peak Non-Repetitive Forward Surge Current 135A | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor

