Vishay 800V 85A, Silicon Junction Diode, 2-Pin DO-203AB VS-85HF80
- RS Stock No.:
- 817-2538
- Mfr. Part No.:
- VS-85HF80
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£10.91
(exc. VAT)
£13.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £10.91 |
| 10 - 19 | £10.60 |
| 20 - 49 | £9.94 |
| 50 - 249 | £9.40 |
| 250 + | £8.33 |
*price indicative
- RS Stock No.:
- 817-2538
- Mfr. Part No.:
- VS-85HF80
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current | 85A | |
| Peak Reverse Repetitive Voltage | 800V | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.75V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 200 ns, 500 ns | |
| Peak Non-Repetitive Forward Surge Current | 1.4kA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current 85A | ||
Peak Reverse Repetitive Voltage 800V | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.75V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 200 ns, 500 ns | ||
Peak Non-Repetitive Forward Surge Current 1.4kA | ||
- VS-85HF(R)40M8, Standard Recovery Diodes, (Stud Version), 85A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
