Nexperia 20V 2A, Dual Schottky Diode, 3-Pin HUSON PMEG2020CPA,115

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
816-6833
Mfr. Part No.:
PMEG2020CPA,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

HUSON

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

420mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

55ns

Peak Non-Repetitive Forward Surge Current

9A

COO (Country of Origin):
HK