Vishay Switching Diode, 2-Pin MicroMELF BAS381-TR
- RS Stock No.:
- 815-1200
- Mfr. Part No.:
- BAS381-TR
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-1200
- Mfr. Part No.:
- BAS381-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | MicroMELF | |
| Diode Technology | Schottky | |
| Maximum Forward Voltage Drop | 1V | |
| Pin Count | 2 | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type MicroMELF | ||
Diode Technology Schottky | ||
Maximum Forward Voltage Drop 1V | ||
Pin Count 2 | ||
Maximum Operating Temperature +125 °C | ||
Length 2mm | ||
Width 1.2mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.2 x 1.2mm | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
