Vishay 200V 16A, Dual Silicon Junction Diode, 3-Pin I2PAK (TO-262) VS-MURB1620CT-1PBF
- RS Stock No.:
- 813-3704
- Mfr. Part No.:
- VS-MURB1620CT-1PBF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-3704
- Mfr. Part No.:
- VS-MURB1620CT-1PBF
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | I2PAK (TO-262) | |
Maximum Continuous Forward Current | 16A | |
Peak Reverse Repetitive Voltage | 200V | |
Diode Configuration | Common Cathode | |
Diode Type | Silicon Junction | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 975mV | |
Number of Elements per Chip | 2 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 35ns | |
Peak Non-Repetitive Forward Surge Current | 100A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type I2PAK (TO-262) | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Common Cathode | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 975mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 35ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||