Vishay 150V 5A, Silicon Junction Diode, 2-Pin GP20 EGP50C-E3/73
- RS Stock No.:
- 812-2108
- Mfr. Part No.:
- EGP50C-E3/73
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-2108
- Mfr. Part No.:
- EGP50C-E3/73
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | GP20 | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 950mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 50ns | |
| Diameter | 5.3mm | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type GP20 | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 950mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Diameter 5.3mm | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- TW
