Broadcom 15V 10mA, Quad Schottky Diode, 4-Pin SOT-323 HSMS-2829-BLKG
- RS Stock No.:
- 812-0562
- Mfr. Part No.:
- HSMS-2829-BLKG
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-0562
- Mfr. Part No.:
- HSMS-2829-BLKG
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current | 10mA | |
| Peak Reverse Repetitive Voltage | 15V | |
| Diode Configuration | Series Ring | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 500mV | |
| Number of Elements per Chip | 4 | |
| Diode Technology | Schottky | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current 10mA | ||
Peak Reverse Repetitive Voltage 15V | ||
Diode Configuration Series Ring | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 500mV | ||
Number of Elements per Chip 4 | ||
Diode Technology Schottky | ||
