Vishay Diode, 2-Pin DO-204AC MUR120-E3/73

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-9878
Mfr. Part No.:
MUR120-E3/73
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-204AC

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

875mV

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

7.6mm

Dimensions

3.6 (Dia.) x 7.6mm

Diameter

3.6mm

COO (Country of Origin):
TW