onsemi 200V 200mA, Silicon Junction Diode, 3-Pin SOT-23 MMBD1403
- RS Stock No.:
- 806-4232
- Mfr. Part No.:
- MMBD1403
- Brand:
- onsemi
Subtotal (1 tape of 200 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 200 + | £0.021 | £4.20 |
*price indicative
- RS Stock No.:
- 806-4232
- Mfr. Part No.:
- MMBD1403
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 920mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 50ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 920mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
